help desk software
Image is representational - see mfr. specs

SNS11AS

Belden

CONNECTOR, SNAP AND SEAL, MALE DROP COMPRESSION, SERIES 11 CABLE

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued & Replaced
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
CONNECTOR, SNAP AND SEAL, MALE DROP COMPRESSION, SERIES 11 CABLE
Search Keywords: SNS11AS
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Belden
  • Artikelnummer:
    SNS11AS
  • Alias/AKA:
    716SNS1P11H-25
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type F
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    36.07 x 14.29 mm
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 16
Sofort versenden
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€214.622
3
€178.849
5 +
€175.378
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Empfohlener Austausch
716SNS1P11H-25
716SNS1P11H-25
Produkt anzeigen
F Connector For RG-11 Plenum Cable - 7/16" Nut - 25 Per Pack.