Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Duplexor Alt. Relay 8 pin SOSO function
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
Auxiliary Contact Block for Contactor - 2N.C. - 10A @ 600 VAC.
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
Fuse Holder 30A 600V Screw Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.45N Rotary ...
DC Fan, 24V, 172x51mm, Round, 317.8CFM, 40W, 63dBA, 4300RPM, Wire Leads | ebm-papst DV6224