Image is representational - see mfr. specs

Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BULK Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors
Search Keywords: AWG2820F300
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Assmann WSW Components
  • Artikelnummer:
    AWG28-20/F/300
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    91.44 m
  • Type:
    Flat Ribbon Cable
  • Number of Conductors:
    20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3
Versand heute, if you order in
Minimum Order Quantity:
2
18 Weeks Kan verzenden 9/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
2
€187.42
4
€186.16
6
€184.94
10
€184.47
20 +
€182.58
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!