help desk software
Image is representational - see mfr. specs

2641LH/2A21921L220V

APEM Inc.

Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA
Search Keywords: 2641LH2A21921L220V
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    APEM Inc.
  • Artikelnummer:
    2641LH/2A21921L220V
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    248.57@(CSA/UL) A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    Orange
  • Bezel Color:
    Black
  • Illumination:
    Orange,Neon Lamp
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3
Sofort versenden You may purchase all in-stock quantity of 3
MINIMALE BESTELLING:
10
Available in less than min:
3
10 Weeks Kan verzenden 2/2/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€13.660
10
€12.418
20
€11.264
40
€10.748
60
€9.895
100
€7.831
260
€7.400
500 +
€6.481
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments