- Startseite ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- P-555500-FFFM00-S001
P-555500-FFFM00-S001
Amphenol LTW
NMEA 2000, Multi-Port T Adapter, Plastic, 4A, 05 pins, Screw Thread, NMEA 2000 Certificate, IP68 Mated
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
NMEA 2000, Multi-Port T Adapter, Plastic, 4A, 05 pins, Screw Thread, NMEA 2000 Certificate, IP68 Mated
Search Keywords: P555500FFFM00S001
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol LTW
-
Artikelnummer:P-555500-FFFM00-S001
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
50
Sofort versenden
Minimum Order Quantity:
5
5 Weeks
Kan verzenden
9/6/26
PRICE (EUR)
MENGE
Stückpreis
5
€14.37
10
€14.03
25
€13.82
50
€13.63
100
€13.26
300
€13.09
500 +
€11.49
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments