help desk software
Image is representational - see mfr. specs

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
TUBE Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 92250088LF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Amphenol Communications Solutions (FCI)
  • Artikelnummer:
    92250-088LF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2100
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    1000,1000 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 138,595
Versand heute, if you order in
Minimum Order Quantity:
40
3 Weeks Kan verzenden 14/5/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
25
€2.17
100
€1.76
250
€1.69
500
€1.63
2 100
€1.50
4 200
€1.47
6 300
€1.44
8 400 +
€1.42
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments