- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87381-530H
87381-530H
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 30 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Solder Termination - Through Hole.
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Unshrouded Header - Male Pin - 30 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Solder Termination - Through Hole.
Search Keywords: 87381530H
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Communications Solutions (FCI)
-
Artikelnummer:87381-530H
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
400
Versand heute, if you order in
9 Weeks
Kan verzenden
8/7/26
PRICE (EUR)
MENGE
Stückpreis
1
€1.85
50
€1.77
100
€1.70
400 +
€1.64
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments