- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 71607-316LF
71607-316LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 16 Position - 1 Row - 0.100" Pitch - Solder Termination ...
Datenblatt Zubehör Notify Me
RoHS-konform
TUBE Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 16 Position - 1 Row - 0.100" Pitch - Solder Termination - Surface Mount, R/A.
Search Keywords: 71607316LF
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Communications Solutions (FCI)
-
Artikelnummer:71607-316LF
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
2016
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
506
Versand heute, if you order in
Bestellt:
2 016
Kan verzenden 29/5/26
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
504
21 Weeks
Kan verzenden
29/9/26
PRICE (EUR)
MENGE
Stückpreis
10
€5.78
100
€3.58
250
€3.35
504
€3.09
1 008
€3.00
1 512
€2.98
2 016 +
€2.97
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments