- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 67996-408HLF
67996-408HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
Datenblatt Zubehör Notify Me
RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
Search Keywords: 67996408HLF
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Communications Solutions (FCI)
-
Artikelnummer:67996-408HLF
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
400 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
6,657
Sofort versenden
Minimum Order Quantity:
400
Mehrere:
400
9 Weeks
Kan verzenden
3/8/26
PRICE (EUR)
MENGE
Stückpreis
400
€0.2661
800
€0.2601
2 800
€0.2492
5 200
€0.2438
7 600
€0.2405
25 200
€0.1451
50 000
€0.1414
100 000 +
€0.1386
Click for Quote
Anmeldung
um Sonderpreise freizuschalten