- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66951-012LF
66951-012LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datenblatt Zubehör Notify Me
RoHS-konform
TUBE Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 66951012LF
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Communications Solutions (FCI)
-
Artikelnummer:66951-012LF
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
475 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
98
Sofort versenden
Minimum Order Quantity:
10
6 Weeks
Kan verzenden
17/6/26
PRICE (EUR)
MENGE
Stückpreis
10
€2.34
50
€2.13
475
€2.00
950
€1.96
1 425
€1.93
2 850
€1.91
5 225
€1.91
7 600 +
€1.90
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments