Image is representational - see mfr. specs

Conn Socket Strip RCP 36 POS 2.54mm Solder RA Thru-Hole Tube

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
TUBE Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Socket Strip RCP 36 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 66527018LF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Amphenol Communications Solutions (FCI)
  • Artikelnummer:
    66527-018LF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    275
  • Type:
    Socket Strip3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    RCP3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    12503584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 200
Versand heute, if you order in
MOQ für In-Stock-Menge:
20
MOQ für Out-of-Stock-Menge:
20
6 Weeks Kan verzenden 16/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
20
€8.19
50
€8.17
100
€8.15
275
€8.13
550
€4.30
825
€3.03
1 100 +
€2.97
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!