- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66506-066LF
66506-066LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tray
Datenblatt Zubehör Notify Me
RoHS-konform
TRAY Verpackung
Beschreibung
+
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tray
Search Keywords: 66506066LF
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Communications Solutions (FCI)
-
Artikelnummer:66506-066LF
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
500 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
677
Sofort versenden
You may purchase all in-stock quantity of 677
Stock lot only:
677
Minimum Order Quantity:
8000
6 Weeks
Kan verzenden
16/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€0.8178
8 000
€0.7435
10 000 +
€0.7359
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments