- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65043-024LF
65043-024LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 26 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination ...
Datenblatt Zubehör Notify Me
RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Rectangular Connector Housing - Receptacle - Female Socket - 26 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 65043024LF
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Communications Solutions (FCI)
-
Artikelnummer:65043-024LF
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
500
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
120
Versand heute, if you order in
Minimum Order Quantity:
10
8 Weeks
Kan verzenden
3/7/26
PRICE (EUR)
MENGE
Stückpreis
10
€2.21
50
€2.00
250
€1.93
500
€1.89
1 000
€1.85
2 500
€1.83
5 000
€1.80
7 500 +
€1.79
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments