Image is representational - see mfr. specs

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
TRAY Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 53612G504LF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Amphenol Communications Solutions (FCI)
  • Artikelnummer:
    53612-G50-4LF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Type:
    Ejector Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    15003584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 360
Sofort versenden
MOQ für In-Stock-Menge:
20
MOQ für Out-of-Stock-Menge:
20
6 Weeks Kan verzenden 24/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
20
€7.24
100
€7.22
250
€7.21
360
€7.19
720
€3.81
1 080
€2.68
1 440 +
€2.63
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!