Image is representational - see mfr. specs

Conn Housing PL 14 POS 3mm Crimp ST Cable Mount Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Housing PL 14 POS 3mm Crimp ST Cable Mount Bag
Search Keywords: 1012771714LF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Amphenol Communications Solutions (FCI)
  • Artikelnummer:
    10127717-14LF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    2503494VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3,000
Versand heute, if you order in
MOQ für In-Stock-Menge:
400
MOQ für Out-of-Stock-Menge:
400
13 Weeks Kan verzenden 6/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
400
€0.1706
500
€0.1701
1 000
€0.1697
1 500
€0.1693
3 000
€0.1269
4 500
€0.1185
6 000 +
€0.1162
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!