- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10124053-01-150LF
10124053-01-150LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Beschreibung
+
Conn Wire to Board HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole
Search Keywords: 1012405301150LF
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Communications Solutions (FCI)
-
Artikelnummer:10124053-01-150LF
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
243 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
539
Versand heute, if you order in
Minimum Order Quantity:
25
6 Weeks
Kan verzenden
16/6/26
PRICE (EUR)
MENGE
Stückpreis
25
€10.23
50
€9.88
243
€9.74
486
€9.68
729
€9.64
1 215
€9.59
2 673 +
€9.54
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments