Image is representational - see mfr. specs

Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Tube

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
TUBE Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Tube
Search Keywords: RJHSE508702
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Amphenol Communications Solutions (ACS)
  • Artikelnummer:
    RJHSE508702
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1458
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    1.02 mm
  • Gender:
    F3798
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    1253804VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3,276
Versand heute, if you order in
MOQ für In-Stock-Menge:
729
MOQ für Out-of-Stock-Menge:
729
8 Weeks Kan verzenden 30/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
729
€2.38
1 094
€1.88
1 458 +
€1.85
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!