- Startseite ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- T-3478-100
T-3478-100
Amphenol Aerospace Operations
Circular Connector - Receptacle - Female Sockets - 7 Position - Shell Size-Insert M16-7 - 7A - 250V - Solder Cup Termination - ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Circular Connector - Receptacle - Female Sockets - 7 Position - Shell Size-Insert M16-7 - 7A - 250V - Solder Cup Termination - Panel Mount.
Search Keywords: T3478100
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Aerospace Operations
-
Artikelnummer:T-3478-100
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
120
Sofort versenden
You may purchase all in-stock quantity of 120
Stock lot only:
120
Minimum Order Quantity:
130
8 Weeks
Kan verzenden
30/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€11.320
130 +
€10.291
Click for Quote
Anmeldung
um Sonderpreise freizuschalten