- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- M55302/166B27Y1
M55302/166B27Y1
Amphenol Aerospace Operations
Rectangular Connector - Receptacle - Female Sockets - 81 Position - 3 Rows - 2.54mm Pitch - 3A - 1300VAC - Solder Termination ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Rectangular Connector - Receptacle - Female Sockets - 81 Position - 3 Rows - 2.54mm Pitch - 3A - 1300VAC - Solder Termination - Through Hole.
Search Keywords: M55302166B27Y1
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Aerospace Operations
-
Artikelnummer:M55302/166B27Y1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
55
Versand heute, if you order in
9 Weeks
Kan verzenden
14/7/26