Image is representational - see mfr. specs

AZ2101-1A-5D

American Zettler

40A Mini Power Relay 5VDC coil SPST-NO

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
40A Mini Power Relay 5VDC coil SPST-NO
Search Keywords: AZ21011A5D
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    American Zettler
  • Artikelnummer:
    AZ2101-1A-5D
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 88
Sofort versenden
Minimum Order Quantity:
40
Mehrere:
40
16 Weeks Kan verzenden 25/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
40
€1.024
280
€0.916
520
€0.896
1 000
€0.877
2 520
€0.827
5 000
€0.785
7 520
€0.781
10 000 +
€0.749
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!