Image is representational - see mfr. specs

PVC1053-BLACK-100

Alpha Wire

Black - 30.48m (100ft)/Spool

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Black - 30.48m (100ft)/Spool
Search Keywords: PVC1053BLACK100
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Alpha Wire
  • Artikelnummer:
    PVC1053-BLACK-100
  • Alias/AKA:
    P1053-BK005
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3917230000
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Non Shrinkable Tubing
  • Body Material:
    Polyvinyl Chloride
  • Color:
    Black
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 14
Versand heute, if you order in
7 Weeks Kan verzenden 23/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€56.12
5
€48.12
10
€45.44
25
€45.21
50
€44.99
100
€44.76
250 +
€44.54
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!