Image is representational - see mfr. specs

F2212IN-BL105

Alpha Wire

FIT-221 2" - Blue - 5x4ft/Pkg

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
FIT-221 2" - Blue - 5x4ft/Pkg
Search Keywords: F2212INBL105
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Alpha Wire
  • Artikelnummer:
    F2212IN-BL105
  • Alias/AKA:
    FIT2212IN-BLUE-5X4, F2212IN-BLUE-20
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
BESTAND DES HERSTELLERS:
4 Feet Kan verzenden
Minimum Order Quantity:
20 Feet
Mehrere:
20 Feet
19 Weeks Kan verzenden 12/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€7.652
20
€6.957
40
€6.743
100
€6.438
260
€5.910
500
€5.901
1 000
€5.752
2 500 +
€5.530
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!