Image is representational - see mfr. specs

1561/24-RD001

Alpha Wire

Hook-up Wire 24AWG 1.4mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Hook-up Wire 24AWG 1.4mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 156124RD001
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Alpha Wire
  • Artikelnummer:
    1561/24-RD001
  • Alias/AKA:
    1561/24-RED-1000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.4 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    Red
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
BESTAND DES HERSTELLERS:
4 Kan verzenden
10 Weeks Kan verzenden 16/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€162.58
5
€158.07
10
€155.90
20
€155.51
50
€149.75
100 +
€145.91
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!