WJS-6D-20.0MADC
Allied Controls
Electromechanical Relay 3VDC 100Ohm 3A DPDT(36.8x10.2x32.5)mm Bracket Military Relay
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Electromechanical Relay 3VDC 100Ohm 3A DPDT(36.8x10.2x32.5)mm Bracket Military Relay
Search Keywords: WJS6D200MADC
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Allied Controls
-
Artikelnummer:WJS-6D-20.0MADC
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Maximum Current Rating:3 A
-
Coil Current:30 mA
-
Coil Resistance:100 Ohm
-
Mounting:Bracket Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
10
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€487.61
10 +
€471.97
Click for Quote
Anmeldung
um Sonderpreise freizuschalten