Image is representational - see mfr. specs

AIAP-01-470K-T

Abracon

Fixed Inductor 47uH 760mA 350 Mohm Through Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Fixed Inductor 47uH 760mA 350 Mohm Through Hole
Search Keywords: AIAP01470KT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Abracon
  • Artikelnummer:
    AIAP-01-470K-T
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2500
Mehrere:
2500
12 Weeks Kan verzenden 28/7/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
2 500
€0.1400
5 000
€0.1339
7 500
€0.1320
10 000
€0.1301
25 000
€0.1266
50 000
€0.1191
100 000 +
€0.1155
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!