AFII-TC-0015

Abracon

Saw Filter 978MHz 5MHz 2.0dB

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Saw Filter 978MHz 5MHz 2.0dB
Search Keywords: AFIITC0015
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Abracon
  • Artikelnummer:
    AFII-TC-0015
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8517790000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
750
16 Weeks Kan verzenden 21/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
750
€6.74
1 500
€3.56
2 250
€2.45
3 000 +
€2.40
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!