Image is representational - see mfr. specs

Lug Terminal 18.65mm 7.94mm

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Lug Terminal 18.65mm 7.94mm
Search Keywords: 14116
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Abbatron / HH Smith
  • Artikelnummer:
    1411-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 61
Sofort versenden Buy all 61 in-stock or the regular minimum order quantity of 300
Stock lot only:
61
Minimum Order Quantity:
300
Mehrere:
100
9 Weeks Kan verzenden 5/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.1331
300
€0.1210
1 000
€0.1100
2 500
€0.1066
5 000
€0.0954
10 000
€0.0876
25 000
€0.0865
50 000
€0.0848
100 000 +
€0.0846
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!