The ARCA -JIC  cabinet style enclosures are UL listed and rated NEMA type 4, 4X, 6 a& 6P.  The NEMA 4X and 6P ratings ensure protection from the ingress of windblown dust, Wasser, snow, and debris.  Made in America, this polycarbonate enclosure series is available in JIC standard sizes, and most sizes are available with a clear lid or opaque cover.

 

Available with clear lids or opaque covers, the ARCA - JIC is designed for the harshest locations and is more than just a plastic box or a hinged plastic elektrisch case.  With superior UV and impact resistance and has an IK 09 rating.  The ARCA - JIS is so well designed it will provide years of active outdoor service.  Rust-free polycarbonate offers excellent chemical resistance compared to metal or fiberglass boxes.

 

Wi-Fi-friendly nature offers a timely answer for the 5G /6G revolution, eliminating external antennas.  A noteworthy advancement is the availability of radio transparent covers.  Polycarbonate NEMA 4X enclosures with clear lids give you the largest viewing area compared  to an inserted sight window.