ODU MINI-SNAP series F push-pull circular Steckverbinder feature half-shell coding. The advantage of these Steckverbinder is that they allow blind mating, an ideal solution for reliable connections in hard-to-access areas. The push-pull principle reliably ensures that these Steckverbinder will not come loose in their application. Once plugged in, the ODU MINI-SNAP locks itself into the receptacle automatically. It cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. The ODU MINI-SNAP push-pull circular Steckverbinder can be configured in many ways with the wide variety of sizes, termination types, and contact inserts that are available. Whether used for transmitting power, signals, data, or other media, these circular Steckverbinder provide customers with a high-quality, high-reliability connector solution.