560/565/566 SERIES:
560 & 565: 2.5mm pitch, rated current: 3A max
566: 2.0mm Pitch, Rated Current: 2A max
Fully waterproof solution
560 only: with double latch
Available in wire to wire and wire to board options
Seals preassembled into housing; no external sealing required
560 & 565: Available in 2, 3, or 5 positions
566: available in 2, 3, 4, or 6 Positions (2 and 3 Positions Only for Wire to Board)
True crimp and poke solution
Waterproofing cap available to cover unused positions
Internal polarization to prevent mismating
Erhältlich mit bereits installiertem Kabel
Waterproof grade: IP67 Certified
568 SERIES:
Rated current: 12A max
Splashproof solution for single position
Available in wire-to-wire option
True crimp and poke solution with various sized wire seals available
Erhältlich mit bereits installiertem Kabel
Splash proof grade IP52 (JIS C0920) certified
570/572 SERIES:
5.8mm pitch, rated current: 10A max
Fully waterproof solution
572: with double latch
Available in wire to wire and wire to board options
Available in 1, 2, or 3 positions
True crimp and poke solution
Internal polarization to prevent mismating
Erhältlich mit bereits installiertem Kabel
Wide range of wire sizes available
Waterproof Grade: IP67 Certified