Miniatur-Kippschalter der Serie 100
The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount. These toggle switches offer up to 4 poles. They are PCB mounted and are available in through whole or right angle termination. NOW available with a locking toggle!! See the K1 and K2 actuator options on the PDF data sheet.
Anwendungen include telecommunications, instrumentation, networking and medical equipment.
Merkmale& Vorteile:
700 SERIES SNAP-ACTING PUSH BUTTON SWITCHES, PANEL MOUNT OPTIONS AVAILABLE
The 700 series push button switches have a snap-in panel mount option along with the regular PCB Mount option. This switch has a snap acting contact design and multiple termination options.
Anwendungen and Märkte include telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and more.
IP-67-versiegelte Drucktastenschalter der Serie 700A
This sealed pushbutton switch has a snap acting contact design and comes with multiple termination options. This 700A series pushbutton switch is sealed to IP67 ratings and offers you the option of gold or silver contacts.
Anwendungen and Märkte include telecommunications, networking, computers/servers, performance audio, instrumentation and more.
Subminiatur-Drucktastenschalter der Serie 800
The 800 series subminiature pushbutton switches have a snap-in panel mount option and a butt contact design. These tiny pushbutton switches offer a variety of termination options.
Anwendungen and Märkte include telecommunications, networking, computers, performance audio, instrumentation and low power on/off design Anwendungen.
800A SERIES SEALED, SUB-MINIATURE, PUSH BUTTON SWITCHES
The 800A series sealed sub-miniature pushbutton switches have a butt contact design and an IP-67 rating. SPST or SPDT functions with multiple termination and bushing options.
Anwendungen and Märkte include telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs, external hard drives and modems.