Additional Produkte Übersicht

 

Aerospace-quality coated Wasser-resistant speakers

PUI Audio has developed a process that improves the moisture, heat and weather resistance of standard paper diaphragm speakers. We are able to offer the sound quality of paper diaphragm speakers with similar element resistance as a Mylar diaphragm speaker.

 

Surface Mount Speaker

PUI Audio offers small surface speakers. At just 13mm, this speaker can be used in place of conventional surface mount transducers to add voice or music to any hand-held or small device without sacrificing space. It offers a low profile with a wide frequency range to reproduce a variety of tones at over 85dBA with just 0.7 watts. The tape and reel packaging allows for faster manufacturing than traditional speakers.

 

Piezo Speakers

PUI Audio has a new type of speaker that reproduces sound, voice, or music and it’s only 1mm deep. This new multi-layered piezo speaker is available in two different types: one is frame mounted for use in open air Anwendungen and one with double-sided tape that is used for flat panel mounting.

Both types offer a frequency range of 300 ~20,000Hz along with the low current draw of traditional piezo devices. The small size allows them to be mounted where other devices are too thick such as touch panels displays, camera equipment or other hand held devices.

Additional Merkmale include:

 

Custom Sound Lösungen/Produkte

Whether your needs are for an off-the-shelf product or a custom design, PUI Audio has your sound solution. PUI Audio works closely with engineers, designers, original equipment manufacturers, contract manufacturers, and consultants. Most important, PUI Audio partners with customers to ensure they get the product they need for their design––even if that means thinking outside the box and developing a custom solution.