SEALED ROCKER SWITCHES
Anwendungen: • On/Off Highway Equipment • Marine • Military Armored Vehicles • Mining Machinery and Equipment • Any Application Requiring Environmental Protection
Key Produkte:
V-Series Contura® • 1 or 2 Poles • 15A 24VDC 125VAC, 20A 12VDC 250VAC • Rocker, Paddle or Locking Rocker Actuators • Temperature Range from -40°C to +85°C • UL, CSA
SEALED TOGGLE SWITCHES
Anwendungen: • Off-Highway Vehicles • Armored/Law Enforcement Vehicles • Commercial Food & Refrigeration Equipment • Military Equipment • Anwendungen Requiring Stringent Sealing in Explosive Environments
ST-Series • 1 or 2 Poles • 10A 250VAC, 15A 125VAC, 16A 12/24VDC • Bat, Tall Bat or Paddle Actuators • IEC 60529 IP68 Sealing Performance • Toggle Seal Bonds to Toggle, Pin and Bushing • Optional O-Ring Assures Additional Under Panel Sealing Protection • UL61058-1 & cUL Recognized
MINIATURE & SUBMINIATURE SWITCHES
Anwendungen: •Messtechnik • Test Equipment •Telekommunikation • Networking • Handheld Appliances • Medical Equipment • Low Power On/Off Designs
1M-Series & 1S-Series Rockers • IP67 Sealing Protection: 1MS, 1SS, 1SM • 1-2 Poles [1MS] • 1-3 Poles [1SS & 1SM] • Variety of Circuit & Termination Options
2M-Series & 2S-Series Toggles • IP67 Sealing Protection: 2M1H, 2MS, 2SS, 2SM • 1-3 Poles [2M1H & 2MS] • 1-2 Poles [2SS & 2SM] • Variety of Circuit & Termination Options
3M-Series & 3S-Series Pushbuttons • IP67 Sealing Protection: 3MNH, 3SS, 3SM • IP68 Sealing Protection: 3MS • 1-2 Poles [all] • Variety of Plunger & Bushing Lengths
BATTERY DISCONNECTS
Anwendungen: • On/Off Highway Equipment • Military • Marine
BD-Series • Single Pole, 100-300 Amps • 12VDC/24VDC • IP67 Sealing Protection • Red, Yellow or Black Ergonomic Knob • Lock Compatible
BD1-Series • Single Pole, 250 Amps • 12VDC/24VDC • Permanent or Removable Key • IP67 Sealing Protection [when key is assembled] • M10 Stud: 19mm or 27 mm Lengths
HYDRAULICMAGNETIC CIRCUIT BREAKERS
Anwendungen: • Generators & Welders • Power Supplies • Marine • Military Vehicles & Communication Equipment
AM-Series • 0.020-50 Amps • Max Voltage: 250VAC, 80VDC • UL 1077 Recognized, UL 1500 & CSA Accepted
CM-Series • 0.020-100 Amps • Max Voltage: 277VAC, 80VDC • UL 1077 Recognized, UL 1500 & CSA Accepted
MS-Series • 0.20-30 Amps; 65VDC, 240VAC, 120/240VAC •Kompaktes Design • UL 1077 Recognized, cuL Recognized, TUV Certified
Resource Notes:
*Hydraulic Magnetic Circuit Breaker Datasheets - For A-Series metal toggle options, see pages 14 & 15 and for C-Series metal toggle options, see pages 15 & 16