ANG Sensors Übersicht
The ANG Series sensors are non-contact, intrinsically linear position sensors with one or two independent (redundant) outputs. The sensors operate through the use of Hall Effect Technologie with magnetic fields generated by permanent magnets. They provide a linear change in voltage output (ratiometric to the input voltage) corresponding to an angular rotation of the input shaft. 
Actuator magnet part number AS500106 is required to assure proper operation (ordered separately).

 

Merkmale

 

Typical Anwendungen

 

LIN Sensors (Kit with magnet) Übersicht
The LIN Series sensors are non-contact linear position sensors with one or two independent outputs. The sensors operate through the use of Hall Effect Technologie with magnetic fields generated by permanent magnets. They provide a linear change in voltage output (ratiometric to the input voltage) corresponding to a linear displacement of the actuator magnet. T
he included actuator magnet is specifically paired to the sensor and is required to assure proper operation. Other magnets may yield less than optimal performance.

 

Merkmale

 

Typical Anwendungen

 

GS1001 – GS1002 Sensors Übersicht

Hall Effect devices designed for use in Anwendungen where ferrous edge detection/near zero speed sensing is needed. They provide a sinking current output

 

Merkmale

 

Typical Anwendungen

 

* Contact our sales team for details on testing conditions

** With recommended target type; see drawing in datasheet