The PCL Series high performance LED pilot light with advance light diffusion Technologie which eliminate hot spots. High performance for Industrie Anwendungen, with simple installation and simple integration for Industrie controls and retrofit panel mount Anwendungen. Diffused translucent lens provides uniform illumination and are designed for Anwendungen that require a wide viewing angle. Available in five single colors: red, green, white, blue or yellow and in bi-color: red/green . Ideal for critical Anwendungen where the presence of indications is crucial or where lamp replacement is difficult or costly. As well as being dust and watertight to IP65 the pilot lights are vibration resistant.
The PML50 Series panel mount indicator with FlexVoltTM Technologie feature built-in ultra bright LED with a unique optical low profile lens. Provide uniform illumination and are designed for Anwendungen that require accurate recognition, regardless of external conditions. Achieve full brightness in microseconds – even in daylight viewing conditions. Designed for reliability in harsh environments, PML50 are built for unique performance and durability requirements necessary for a wide range of Anwendungen. The ruggedized PML50 Series FlexVoltTM indicator can be used with voltage ranging from 5V to 28V DC Circuits which reduces inventory costV and opens up unlimited design opportunities. Available in five single colors: red, green, white, blue or yellow and in bi/color: red/green all offered with a clear lens for increased contrast between on and off.
CNX482 Series are designed for harsh and outdoor environments. The series offer a robust anodized aluminum body delivering NEMA 4 protection from the elements. High intensity LEDs and our wide-angle viewing lens deliver unmatched/enhanced viewing in direct sunlight, making this device perfect for virtually any signaling or indicator application. The CNX480 and CNX482 is offered in black or clear anodized aluminum bodies and available with wire leads and in different lens colors. Indicator mounts into a 0.399” (10.1mm) Dia Mounting Hole with a maximum panel thickness of 0.320” (8.1mm). A hex nut and lock washer are supplied.
CNX714 120V Series 0.551” (14mm) Ruggedized LED Panel Mount Indicator. CNX714 Series for 120V Anwendungen with built-in LED offers fast, easy installation in harsh environments.
CNX 722 Series 0.866” (22mm) Ruggedized LED Panel Mount Indicator. CNX 722 120V Series with built-in LED offers fast, easy installation in harsh environments.
L60 Series offers a robust body with drip-proof protection in a small package. Tinted diffused LEDs, reflective chrome-plated body and with a 45 degree viewing angle. Available in different colors and operating voltage range of 5V DC, 12V DC or 28V DC threaded fit into 0.232″ (5.9mm) panel hole diameter. Mounting hardware provided.
L63 Series is a 3mm diffused LED indicator with a robust body and round protruding LED position that offers a viewing angle up to 50 degrees. The L63 Series achieves full brightness in microseconds and is ideal for use in Anwendungen that are subject to frequent on/off cycling including aircraft instrumentation, Industrie control panels, Transport dashboards, and more. The rugged L63 Series LED panel mount indicators are shock and impact vibration resistant, improving the overall reliability of the equipment. The 3mm diffused LED indicators are also Wasser, dust and oil resistant when used with an O-ring gasket accessory that maximizes the life expectancy of the equipment.
L65 series is 5mm diffused LED indicator with a robust body and round recessed LED position that offers a viewing angle up to 45 degrees. The L65 Series achieves full brightness in microseconds and is ideal for use in Anwendungen that are subject to frequent on/off cycling including aircraft instrumentation, Industrie control panels, Transport dashboards, and more. The rugged L65 Series LED panel mount indicators are shock and impact vibration resistant, improving the overall reliability of the equipment. The 5mm diffused LED indicators are also Wasser, dust and oil resistant when used with an O-ring gasket accessory that maximizes the life expectancy of the equipment.