Merkmale& Vorteile:
IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks and 9.84kg/sq cm (140lb/sq in) 100m depth for 12 hours
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
Wasser- und staubdicht nach IP68 im gesteckten Zustand
2, 3, 4, 6, 7, 9, 12 and 25 pole
12A, 277V ac/dc 2 pole screw terminal, 3 pole screw terminal and crimp contacts
10A, 277V ac/dc 4 pole screw terminal
5A, 277V ac/dc 6 and 7 pole screw terminal
5A, 150V ac/dc 9 pole crimp contacts
5A, 50V ac/dc 12 pole crimp and solder contacts
1A, 50V ac/dc 25 pole crimp and solder contacts
Plug or socket connection in each body style
Kompaktes Design
Diameter over coupling ring 38mm
Sealing caps available to maintain IP68 rating of unmated Steckverbinder
7 body styles - flex cable, in-line flex cable, panel mount (front), panel mount (rear), PCB mount, bulkhead and flange mount
Leading earth contact for 3 pole socket version
Positive locating keyways - cannot be mis-connected
Easy assembly - no special tools required on screw terminal versions
Cable range from 3.5mm - 9mm
Colour coded identification variants
Pre-wired, overmoulded cable assemblies
CCC, UL, CSA and VDE approvals
EN60068-2-52 Test Kb Salt Mist (Cyclic)
Marine Severity Level 1