Übersicht:
SMA is an acronym for SubMiniature version A and was developed in the 1960’s. It uses a threaded interface. 50 Ω SMA Steckverbinder are semi-precision, subminiature units that provide excellent elektrisch performance from DC to 26.5 GHz. These high-performance Steckverbinder are compact in size and mechanically have outstanding durability.
For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, these SMA Steckverbinder for semi-rigid coaxial cables and the SMA Plug-to-Jack adapter offer a precise and simple means of phase adjustment for microwave devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA Steckverbinder can be mated with all Steckverbinder that meet these interface specifications, regardless of manufacturer.
SMA is available both in Standard and Reverse Polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface Steckverbinder do not mate with standard interface Steckverbinder. Amphenol accomplishes this by inserting female contacts into plugs and male contacts in jacks.
Anwendungen: