Übersicht:
Main Anwendungen for modular Steckverbinder to be found in the PC- and network range and within devices for the telecommunication market. ASSMANN WSW Komponenten offers, beside the well-known standard RJ 45 with 8 contacts, a variety of further modular Steckverbinder with 4 contacts (RJ11) and 6 contacts (RJ12), with straight (180° version) or right-angled (90° version) contacts. The female Steckverbinder (single ports) are available as THT and SMT versions. On top of that , customer has the choice between shielded and unshielded types. The pick- and place process can be done out of tray- or tape & reel packaging. Special modular connector types, eg.: multi-ports, modular Steckverbinder with multi color LED and the so called "Magnetic modular jack" are also part of the product range. ASSMANN WSW Komponenten would be pleased complete our service by receiving your request Über an offer of cable assemblies with modular Steckverbinder or other Steckverbinder.