Übersicht

Mil-spec AMPLIMITE Steckverbinder from TE Connectivity (TE) are now available with environmental sealing to IP67 levels. Sealed AMPLIMITE cable Steckverbinder come in two series: 

The Steckverbinder exceed IP67 performance levels, having been successfully tested by TE submerged to 1 m depth. The Steckverbinder include both grommet sealing on the wire-entry end and a one-piece interfacial seal on the mating face. The Steckverbinder are supplied with rear-release crimp contacts.

ENVIRONMENTALLY SEALED

FULL RANGE

COMPATIBLE