Fan trays provide your equipment racks and enclosures with high volume airflow to keep your equipment cool. Orion Fans' fan trays can be assembled using AC, EC, or DC fans with options for vertical or horizontal airflow. All fan trays are between 1 RU and 3 RU and are designed to fit any 19” rack application. Temperature-controlled fans are available as an optional add-on for EC and DC fan trays. Standard fan trays are available in universal range, low-noise, and high-speed models. Optional monitoring and alarm systems are available for applications with limited access. The ST on the end of the part number denotes a model that cannot be modified from its current form.

Short Fan Tray Series
Orion Fans' short fan tray series is 1 RU (1.75in) high and available in either a 3-fan or 6-fan configuration.

1U High fan panel with redundant power supply
This fan tray option comes with 6 front exhaust fans perfect for cooling network and rack enclosures. An optional redundant power supply will switch on seamlessly when the primary supply encounters a power loss.

Modular fan trays
Built with modular fan assemblies on a heavy-duty steel frame, modular fan trays are ideal for use in enclosures, cabinets, equipment racks or ventilation hoods. These fan trays are pre-wired for 3-fans, 6-fans, or 9-fans to accommodate specific cooling needs.