KMF Protection Class II:
Merkmale and Vorteile:
Most compact solution on the market
Einfache und flexible Schnappmontage
Protection Class II
Für medizinische Heimgeräte
Specifications:
Compact power entry module with switch and filter for Protection Class II
IEC Haushaltsgeräte inlet C18
EMI filter medical M5 version
Snap-in mounting for 1 - 2.5 mm panel thickness
Terminals: Quick connect 4.8 x 0.8 mm
Current ratings: 1, 2, 4, 6, 10 A
2-pole switch
1- or 2-pole fuse holder (for fuses 5x20 mm)
Designed to meet IEC 60950 and IEC 60601-1, IEC 60601-1-11
Ideal for medical at home care equipment according IEC 60601-1-11
DC12 Protection Class II:
Merkmale and Vorteile:
Für medizinische Heimgeräte
Available in white or black
Switch for high inrush current
V-Lock cord retaining
Specifications:
Compact power entry module with switch and filter for Protection Class II
IEC Haushaltsgeräte inlet C18
EMI filter medical M5 version
Screw-on front / rear and snap-in mounting
Terminals: Quick connect 6.3 x 0.8 mm
Current ratings: 1, 2, 4, 6, 10 A
1- or 2-pole switch for high inrush currents
Line switch non-illuminated or illuminated
Designed to meet IEC 60950 and IEC 60601-1, IEC 60601-1-11
Ideal for medical at home care equipment according IEC 60601-1-11