The LPM/LMM616 Series is a modular 1600 Watt ACDC power supply that provides a market-leading power density of 18 watts per cubic inch and has an extra low 1U profile. The LMM is the medically approved version.

The LPM616 offers the flexibility of a modular architecture and the combination of high efficiency and high power density. Designed for use where a unique set of voltage and current requirements is needed, the supply's six slots  can be configured with PCB-based output modules to deliver up to twelve outputs. The LPM output modules operate in any chassis position and can provide up to 1600 watts total power from a 150 VAC input and 1300 watts from a 100 VAC input. Forced-air cooling with airflow direction from input to output is provided by internal fans. For LPM616 supplies using less than the six-slot capability, blanking plates are installed for safety purposes and to optimize airflow within the chassis. The supplies are pre-set with default output module settings or with the customer’s desired output settings prior to delivery.

 
Merkmale and Vorteile: