CP Series (-R models) offer a unique feature: power supplies with integrated redundancy based on efficient mosfet Technologie. This means there is no need for additional redundancy modules for 1+1 and N+1 redundant systems, reducing system complexity and costs, which results in shorter installation times. These units are available in both 240 W and 480 W.

 

Space Savings: PULS integrated the decoupling feature into the existing CP housings, ensuring that the size of the units are identical to those of the standard CP10 (39 mm) and CP20 (48 mm) models, resulting in a space savings of more than 45 %.

 

On-line Replacement: These models are available with removable plug Steckverbinder or spring clamp terminals. The models with
removable plug Steckverbinder (CP10.241-R2 & CP20.241-R2 & -C1 conformal coated versions) allow the replacement of devices during live operation. If there is no need for this feature or if heavy shock and vibration occur regularly in the application, the spring clamp terminals on the CP10.241-R1 & CP20.241-R1 are the perfect choice.