Merkmale:• Maximum routing and grounding flexibility• Lower insertion/extraction forces vs. typical array Produkte• 56 Gbps PAM4 performance• Up to 560 I/Os in open pin field design• 1.27 mm (.050") pitch• Rugged Edge Rate® contact system• Current rating: 2.7 A max• Voltage rating: 240 VAC/ 339 VDC max• Can be “zippered” during mating/unmating• Solder charge terminations for ease of processing• Meets Extended Life Product™ (E.L.P.™) standards• Analog Over Array™ capable• 7–18.5 mm stack heights• Vertical, right-angle, press-fit• Elevated systems to 40 mm• 85 Ω systems• Standards: VITA™ 47, VITA™ 57.1 FMC™, VITA™ 57.4 FMC+™, VITA™ 74 VNX™, PISMO™ 2• IPC J-STD-001F, requirements for soldered elektrisch and elektronisch assemblies – meets class 3 acceptability criteria for high-performance/harsh environment elektronisch Produkte•IPC-A-610F, acceptability of elektronisch assemblies – meets class 3 acceptability criteria for high-performance/harsh environment elektronisch Produkte• Samtec's Severe Environment Tested (SET) qualified product• Extended Life Product™ certified to 5,000 cycles and 150º operating temperature with SureCoat™ palladium nickel with gold flash plating
Anwendungen:• Industrie• Military/Aerospace• Datacom• Computer & Semiconductor• Test Connectivity• Medical• Instrumentation• Automobil