The Bar Type IPS TFT Displays are designed to be the solution for Anwendungen that require a smaller footprint display design. The Bar Type IPS TFT series maximizes the use of limited space by offering a wide aspect ratio display option with sunlight-readable brightness and high pixel density for clear imagery. The built-in EMI shielding is ideal for industries and Anwendungen that may be sensitive to EMI. The Bar Type IPS TFTs are offered in 2.9” and  3.9” sizes with optional touch. 

The 2.9” Bar Type IPS TFT displays feature a 376 x 960 resolution with RBG Interface and has a pixel density of 355ppi. Non-touch and 5-point Mulit-Touch Capacitive options are available. The 3.9” Bar Style IPS TFTs feature a 480 x 128 pixel resolution, RGB Interface and has non-touch, 5-point Multi-Touch Capacitive, or Resistive touch screen options. These 2.9” and 3.9” Bar Type IPS TFTs can be utilized in either portrait or landscape oritentation and are perfect for several industries looking to engage their users with an impactful display experience.