OLED displays are perfect for any industry, especially consumer, Automobil, medical and wearable Technologie because of their low power consumption. The displays also have an amazing refresh rate, viewing angles greater than 80°, and can withstand harsh environments due to their extreme temperature range. These unique displays also include a module containing all necessary logic making them plug-and-play ready. They do not have a backlight, which enables them to be 5mm thin fully assembled.
The Full Color OLED Modules feature multi-level contrast and brightness adjustment, ensuring optimal viewing in various lighting conditions along with exceptional viewing angles. Additionally, the Full Color OLEDs were designed with Engineers in mind when it comes to performance. The 1.27”-1.8” size displays support parallel and serial interface and the 1.91” display supports parallel, serial, and I2C interface. In fact, the 1.91” Full-Color OLED display is the only Full-Color OLED display to have an I2C interface for added flexibility. When it comes to lifetime performance, both the 1.8” & 1.91" Full Color OLED display’s lifetime surpasses that of most full-color OLEDs currently available in the market, making the 1.8” and 1.91” Full-Color OLEDs the choice for impactful, high-quality graphics.
Available upon request, Newhaven Display’s full color OLEDs can include a resistive or capacitive touch panel.
Sharper. Crisper. Faster. Smoother.
Merkmale:
Unique Specific Merkmale for Each Display Size:
NHD-1.27-12896UGC3
NHD-1.5-128128UGC3
NHD-1.69-160128UGC3
1.27"
1.5"
1.69"
Resolution: 128x96
Resolution: 128x128
Resolution: 160x128
SSD1351 Controller
SEPS525 Controller
Sleep Mode
2 Built-In Screen Savers
NHD-1.8-160128UBC3
NHD-1.91-176176UBC3
1.8”
1.91”
Resolution: 176x176
SSD1353 Controller
SSD1333 Controller
Serial/Parallel Interface
Serial/Parallel/I2C Interface
Extended Operational Lifetime