Merkmale:
• Available as Komponenten with tooling or complete cable assemblies• Cable-to-board, cable-to-cable and cable-to-panel Anwendungen• 28 or 30 AWG• Current rating: 2.7 A max• Voltage rating: 250 VAC / 353 VDC max• Rugged single or double latching for a solid connection• Panel mount version fits .033” - .090” panel thickness• Crimp-style dual leaf contact system• 2 through 20 total contacts (single row)• 4 through 40 total contacts (double row)• Teflon™ fluoropolymer wire available for high temp or halogen free Anwendungen• Mating terminal strip available in vertical or horizontal surface mount
Komponenten, Tooling and Full Cable Assemblies:
• Terminal Header - Series T1M• Socket Housing - Series ISS1/ISD1• Terminal Housing - Series IST1/IDT1• Panel Mount Housing - Series ISP1/IDP1• Crimp Contact - Series CC09R/CC09M• Crimp Terminal - Series TC37R/TC37M• Hand Tools - CAT-HT-309-2830-12/CAT-HT-1137-2830-12• Socket Cable Assemblies - Series S1SS, S1SST, S1SD, S1SDT• Terminal Cable Assemblies - Series T1SS, T1SST, T1SD, T1SDT• Panel Mount Terminal Cable Assemblies - Series T1PS, T1PST, T1PD, T1PDT
Anwendungen:
• Datacom• Industrie• Military/Aerospace• Test Connectivity• Medical• Computer & Semiconductor• Instrumentation• Automobil