TNPW1206150KDETA by DALE
Image is representational - see manufacturer’s specifications
DALE

TNPW1206150KDETA

Dale

Res Thin Film 1206 150K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Molded SMD Paper T/R

PRICING per each  AVAILABILITY real time   
1-4,999 :$0.278
5,000-14,999 :$0.265
15,000-29,999 :$0.245
30,000 + :$0.228
59,830 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: TNPW1206150KDETA
RoHS: Unknown
Family: TNPW
Tolerance: 0.5 %
Resistance Value: 150 KOhm
Packaging: Paper Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 1206
Power Rating: 0.25 (1/4) W
Operating Temperature: -55 to 125 °C
Dimension: 3.2 x 1.6 x 0.55mm
Customers Who Bought TNPW1206150KDETA Also Bought
DESCRIPTION
Res Thin Film 1206 150K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Molded SMD Paper T/R
PART CLASSIFICATION DATA
HTS: 8533210030
ECCN: EAR99
DID YOU KNOW?