T93XA-1M-10% by DALE
Image is representational - see manufacturer’s specifications
DALE

T93XA-1M-10%

Dale

Res Cermet Trimmer 1M Ohm 10% 0.06W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$3.27
25-49 :$3.19
50-99 :$3.05
100 + :$2.86
177 can ship today
In our stock 
Ships From: Miami, FL
In Stock quantities placed in the next
13 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: T93XA-1M-10%
RoHS: Unknown
Type: Trimmer
Number of Turns: 21(Elec),23(Mech) Turns
Family: T93
Tolerance: 10 %
Resistance Value: 1 MOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.82 g
Mounting: Through Hole
Power Rating: 0.06 W
Technology: Cermet
Operating Temperature: -55 to 155 °C
Dimension: 11 x 5 x 9.8 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.2 mm
Linear Or Logarithmic: Lin
Customers Who Bought T93XA-1M-10% Also Bought
DESCRIPTION
Res Cermet Trimmer 1M Ohm 10% 0.06W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube