RS2B-10-.1% DALE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RS2B-10-.1% by DALE
Image is representational - see manufacturer’s specifications
DALE

RS2B-10-.1%

Dale

Res Wirewound 10 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-9 :$4.55
10-24 :$4.11
25 + :$3.89
29 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RS2B-10-.1%
RoHS: Unknown
Family: RS
Tolerance: 1 %
Resistance Value: 10 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 3 W
Operating Temperature: -65 to 250 °C
Dimension: 15.8 x 4.75 mm
Customers Who Bought RS2B-10-.1% Also Bought
DESCRIPTION
Res Wirewound 10 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R